Reference Only

F871BI104K330C

Safety Capacitors .100UF 330V.

Manufacturer:

Mfr Part:
F871BI104K330C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance0.1 uF
Voltage Rating AC330 VAC
Lead Spacing15 mm (0.591 in)
Voltage Rating DC800 VDC
ProductSafety Film Capacitors
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesF871
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.356$1,424.00
Need more?