Reference Only

F863RT106K310ZV047

Film Capacitors 310 VAC 10 uF 10% 125C THB Grade IIB AEC-Q200 LS= 37.5mm.

Manufacturer:

Mfr Part:
F863RT106K310ZV047

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance10 uF
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width30 mm (1.181 in)
ProductSuppression Film Capacitors
Voltage Rating AC310 VAC
Tolerance10 %
Number of Pins2 Pin
Height45 mm (1.772 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesF863H
QualificationAEC-Q200
PackagingTray
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film EMI Suppression Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 270 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.23$1,682.10
$5.36$2,894.40
Need more?