Reference Only

F862DU105K310P

Film Capacitors

Manufacturer:

Mfr Part:
F862DU105K310P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Lead Spacing22.5 mm (0.886 in)
Length26 mm (1.024 in)
Width13 mm (0.512 in)
ProductSafety Film Capacitors
Height22 mm (0.866 in)
SeriesF862
PackagingTape
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF862DU105K310PV054

Export and Environmental Classification

AttributeDescription
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tape

Pricing not available for this package type
Need pricing?