Reference Only

F862DJ334K310ZL32K

Film Capacitors 630V 0.33 uF 110C 10% LS=22.5 mm AEC-Q200.

Manufacturer:

Mfr Part:
F862DJ334K310ZL32K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.33 uF
Voltage Rating DC630 VDC
Lead Spacing22.5 mm (0.886 in)
Length26 mm (1.024 in)
Width8.5 mm (0.335 in)
ProductSafety Film Capacitors
Voltage Rating AC310 VAC
Tolerance10 %
Height17 mm (0.669 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesF862
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,872 / Multiples: 468)
Quantity Unit PriceExt. Price
$0.494$924.76
Need more?