Reference Only

F845DM473M760ALW0L

Film Capacitors

Manufacturer:

Mfr Part:
F845DM473M760ALW0L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.047 uF
Voltage Rating DC1.5 kVDC
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesF845
PackagingTray
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesPHE845VD5470MR30LL2

Export and Environmental Classification

AttributeDescription
HTS8532250030
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?