Reference Only

F461KE152K630R

Film Capacitors 630V 1500pF 10% LS=7.5mm.

Manufacturer:

Mfr Part:
F461KE152K630R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1.5 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing7.5 mm (0.295 in)
Length10 mm (0.394 in)
Width2.5 mm (0.098 in)
ProductDC Link Film Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
Number of Pins2 Pin
Height6 mm (0.236 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesF46
PackagingAmmo Pack
Lead Diameter0.6 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeSingle Metallized Polypropylene Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.17$595.00
$0.15$1,050.00
$0.138$1,449.00
Need more?
Contact Us