Reference Only
F448BD181J2K0XLAF1
Film Capacitors
Datasheet
F448BD181J2K0XLAF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 180 pF | |
| Voltage Rating DC | 2 kVDC | |
| Lead Spacing | 15 mm (0.591 in) | |
| Voltage Rating AC | 700 VAC | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | F448 | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | PHE448SB3180JR25XA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?