Reference Only

F448BD151J2K0XLAF1

Film Capacitors

Manufacturer:

Mfr Part:
F448BD151J2K0XLAF1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance150 pF
Voltage Rating DC2 kVDC
Lead Spacing15 mm (0.591 in)
Voltage Rating AC700 VAC
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesF448
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesPHE448SB3150JR25XA

Export and Environmental Classification

AttributeDescription
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?