Reference Only

F43PN3250ZF01K

Film Capacitors 0.25uF 10%.

Manufacturer:

Mfr Part:
F43PN3250ZF01K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance250 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
ProductSuppression Film Capacitors
Voltage Rating AC220 VAC
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesF43
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases43PN3250ZF01K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.59$572.40
$1.49$1,609.20
Need more?