Reference Only

F411JH471G100L

Film Capacitors 100V 470pF 2% LS=5mm.

Manufacturer:

Mfr Part:
F411JH471G100L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance470 pF
Voltage Rating DC100 VDC
Voltage Rating AC63 VAC
Tolerance2 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesF411
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesPFR5471G100J11L16.5TR18

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.605$2,722.50
Need more?