Reference Only

F411JH102H063R

Film Capacitors

Manufacturer:

Mfr Part:
F411JH102H063R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Voltage Rating DC63 VDC
Voltage Rating AC40 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesF411
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesPFR5102H63J11L16.5TA18

Export and Environmental Classification

AttributeDescription
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?