Reference Only

F211AG154R063L

Film Capacitors 150000 pF 63 VDC 2.5%

Manufacturer:

Mfr Part:
F211AG154R063L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance150 nF
Voltage Rating DC100 VDC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
ProductGeneral Film Capacitors
Voltage Rating AC63 VAC
Tolerance5 %
Number of Pins6 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesF211
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDual in-Line Metallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?