Reference Only

F116PU683K250V

Film Capacitors

Manufacturer:

Mfr Part:
F116PU683K250V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryFilm Capacitors
Capacitance68 nF
Voltage Rating DC250 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Lead Spacing5.7 mm (0.224 in)
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
ProductSMD Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Height4 mm (0.157 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532250045
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?