Reference Only
F115SG124K063V
Film Capacitors
Datasheet
F115SG124K063V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Film Capacitors | |
| Capacitance | 0.12 uF | |
| Dielectric | Polyethylene Naphthalate (PEN) | |
| Height | 2.5 mm (0.098 in) | |
| Lead Spacing | 7.3 mm (0.287 in) | |
| Length | 7.3 mm (0.287 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Film Capacitors | |
| Product | SMD Film Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Voltage Rating AC | 40 VAC | |
| Voltage Rating DC | 63 VDC | |
| Width | 6 mm (0.236 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?