Reference Only

ES1J

Rectifiers 600V 1A FAST RECOVERY MAX DC a. 25C 5uA.

Manufacturer:

Mfr Part:
ES1J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
Vr - Reverse Voltage600 V
If - Forward Current1 A
TypeUltra Fast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.7 V
Max Surge Current30 A
Ir - Reverse Current5 uA
Recovery Time35 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesES1
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Tetrabromobisphenol A (79-94-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.057$285.00
$0.049$1,225.00
Need more?