Reference Only
ES1D
Rectifiers 200V 1A FAST RECOVERY MAX DC a. 25C 5uA.
Datasheet
ES1D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Rectifiers | |
| Configuration | Single | |
| If - Forward Current | 1 A | |
| Ir - Reverse Current | 5 uA | |
| Max Surge Current | 30 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | DO-214AC-2 | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Recovery Time | 35 ns | |
| Series | ES1 | |
| Subcategory | Diodes & Rectifiers | |
| Type | Ultra Fast Recovery Rectifiers | |
| Vf - Forward Voltage | 950 mV | |
| Vr - Reverse Voltage | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.059 | $295.00 | |
| $0.05 | $500.00 |
Need more?