Reference Only

ERP610W222KEF0

Obsolete
Safety Capacitors 760/500V 2200pF Y5U 10% X1/Y1

Manufacturer:

Mfr Part:
ERP610W222KEF0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance2200 pF
Voltage Rating AC760 VAC
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5U
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesERP610
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesERP610VH4220KEF0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?