Reference Only

ERP610W222KDRU

Obsolete
Safety Capacitors 760/500V 2200pF Y5T 10% X1/Y1

Manufacturer:

Mfr Part:
ERP610W222KDRU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance2.2 nF
Safety RatingX1, Y1
Voltage Rating AC760 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Width5 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5U
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesERP610
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesERP610VH4220KDRU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?