Reference Only

EP1-3N1S

Automotive Relays .

Manufacturer:

Mfr Part:
EP1-3N1S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating25 A
Coil Resistance225 Ohms
Coil Current53.3 mA
Switching Voltage16 VDC
Mounting StylePCB Mount
Contact MaterialSilver Oxide Alloy (AgO)
SeriesEP1
Length16.2 mm
Width14.6 mm
Height16 mm
PackagingTube
Coil TerminationPC Pin
Contact Rating25 A
Contact TerminationPC Pin
Power Consumption640 mW
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,140 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.36$2,690.40
Need more?