Reference Only
ELG157M450AQ4AA
Aluminum Electrolytic Capacitors - Snap In 450V 150uF 20% 22x40 105C.
Datasheet
ELG157M450AQ4AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 150 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 22 mm (0.866 in) | |
| Length | 40 mm (1.575 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 680 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 2 Pin | |
| Series | ELG | |
| Packaging | Bulk | |
| Dissipation Factor DF | 20 % | |
| Leakage Current | 1.3 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Test Frequency | 120 Hz | |
| Part # Aliases | LG157M450AQ4AAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.59 | $4,308.00 | |
| $3.36 | $6,720.00 |
Need more?