Reference Only
EFS(05)-120X120T0800
EMI Gaskets, Sheets, Absorbers & Shielding EFS FLEX SHEET 120x120x0.5mm.
Datasheet
EFS(05)-120X120T0800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Adhesive | |
| Length | 120 mm | |
| Width | 120 mm | |
| Thickness | 0.5 mm | |
| Series | EFS | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | Flex Suppressor | |
| Part # Aliases | UFSEFS050HT080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.04 | $926.00 | |
| $37.02 | $3,702.00 | |
| $36.09 | $9,022.50 |
Need more?