Reference Only

EF2-3NU

Low Signal Relays - PCB .

Manufacturer:

Mfr Part:
EF2-3NU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductSlim Form Relays
TypeMiniature
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating1 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil TypeNon-Latching
Power Consumption50 mW
Contact TerminationGull Wing Lead
SeriesEF/D2
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 3,360 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.69$9,038.40
Need more?
Contact Us