Reference Only

EE2-4.5TNU

Low Signal Relays - PCB 4.5V 10uA Relay Signal 2formC.

Manufacturer:

Mfr Part:
EE2-4.5TNU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductSlim Form Relays
TypeMiniature
Coil Voltage4.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating2 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current31.1 mA
Coil TypeDual Coil Latching
Power Consumption140 mW
Contact TerminationGull Wing Lead
SeriesEE2
Enclosure TypeSealed
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 3,360 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.20$7,392.00
Need more?