Reference Only

EC2-12ND

Obsolete
Low Signal Relays - PCB 12V 2A Non Latching LL=3.2mm

Manufacturer:

Mfr Part:
EC2-12ND

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductSlim Form Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Maximum Switching Current2 A
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationSolder Pin
SeriesEC2
Enclosure TypeSealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?