DST5-28B23 Pulse Electronics

DST5-28B23

Obsolete
Power Transformers - Board Mount SpltBobbin Laminated Xfmr LowFreq

Manufacturer:

Mfr Part:
DST5-28B23

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
Primary Voltage Rating115 VAC, 230 VAC
Secondary Voltage Rating28 V
Mounting StyleThrough Hole
Primary WindingDual Primary Winding
Secondary WindingDual Secondary Winding
Length47.24 mm
Width39.62 mm
Height36.58 mm
Product TypePower Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?