
DST3-10B11
Power Transformers - Board Mount
Datasheet
DST3-10B11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Primary Voltage Rating | 115 V, 230 V | |
| Mounting Style | Through Hole | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Type | Laminated Transformer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?