Reference Only

DQA1-12S2P

DC/DC Converters - Through Hole 1k5V 12V/12V 1W SIN SINGLE OUTPUT ISO SIP.

Manufacturer:

Mfr Part:
DQA1-12S2P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal12 VDC
Input Voltage - Min10.8 VDC
Input Voltage - Max13.2 VDC
Output Voltage-Channel 112 V
Output Current-Channel 183 mA
Isolation Voltage1.5 kV
Package / CaseSIP-4
SeriesDQA1
Case StyleEncapsulated
Input Voltage10.8 VDC to 13.2 VDC
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
ProductIsolated
SubcategoryDC-DC Converters
Part # Aliases1106000072

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 42 / Multiples: 42)
Quantity Unit PriceExt. Price
$3.40$142.80
Need more?