Reference Only

DQA1-05S2P

DC/DC Converters - Through Hole 1.5kV 5V/12V 1W SIN SINGLE OUTPUT ISO SIP.

Manufacturer:

Mfr Part:
DQA1-05S2P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal5 VDC
Input Voltage, Min4.5 VDC
Input Voltage, Max5.5 VDC
Output Voltage-Channel 112 V
Output Current-Channel 183 mA
Isolation Voltage1.5 kV
Package / CaseSIP-4
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
SeriesDQA1
Case StyleEncapsulated
Input Voltage4.5 VDC to 5.5 VDC
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters
Part # Aliases1106000060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 42 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.20$134.40
$3.10$260.40
$2.97$748.44
$2.85$1,436.40
$2.80$2,822.40
$2.71$6,829.20
Need more?