DPX2012LKWLR3655L Pulse Electronics

DPX2012LKWLR3655L

New Product
Signal Conditioning .

Manufacturer:

Mfr Part:
DPX2012LKWLR3655L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductDiplexers
Frequency3.3 GHz to 5.9 GHz
Frequency Range3.3 GHz to 5.9 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Mounting StyleBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
HTS8548900100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.106$2,120.00
Need more?