Reference Only
DPX2012LKHHR1931L
Obsolete
Signal Conditioning 2012 1710-2200/2496-3800MHz Diplexer TypeHH, Pass Band 1710-2200; 2496-3800 MHz
Datasheet
DPX2012LKHHR1931L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Diplexers | |
| Frequency | 2.2 GHz, 3.8 GHz | |
| Frequency Range | 2.2 GHz, 3.8 GHz | |
| Bandwidth | 1710 MHz to 2200 MHz, 2496 MHz to 3800 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DPX | |
| Packaging | Reel | |
| Insertion Loss | 0.8 dB, 1 dB, 1.1 dB, 1.35 dB, 1.05 dB, 0 4 dB, 0.3 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Diplexer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?