Reference Only

DPX1608LKF8R2455A

Signal Conditioning 1608 2.4/5GHz Diplexer TypeF8 Pass Band 2400-2500; 5150-5850 MHz.

Manufacturer:

Mfr Part:
DPX1608LKF8R2455A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductDiplexers
Frequency2.5 GHz, 5.85 GHz
Bandwidth2400 MHz to 2500 MHz, 5150 MHz to 5850 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.4 dB, 0.56 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeDiplexer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.07$280.00
$0.066$528.00
Need more?