Reference Only

DPX1608LKECR2460A

Obsolete
Signal Conditioning 1608 Wifi 7 2.4G/5-7G DPX TypeEC Pass Band 2400-2500; 5150-7125 MHz

Manufacturer:

Mfr Part:
DPX1608LKECR2460A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductDiplexers
Frequency2.5 GHz, 7.125 GHz
Bandwidth2400 MHz to 2500 MHz, 5150 MHz to 5875 MHz, 5875 MHz to 7125 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.75 dB, 0.77 dB, 0.85 dB
MountingBoard Mount
SubcategoryFilters
TypeDiplexer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?