Reference Only
DPX1005LKGBRWH60L
Signal Conditioning 1005 0.7-2.7GHz / 5-7GHz Diplexer TypeGB Pass Band 1164-2690; 5150-7125 MHz.
Datasheet
DPX1005LKGBRWH60L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Diplexers | |
| Frequency | 1.61 GHz, 2.5 GHz, 2.69 GHz, 5.95 GHz, 6.245 GHz, 7.125 GHz | |
| Bandwidth | 1164 MHz to 2690 MHz, 5150 MHz to 7125 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DPX | |
| Packaging | Reel | |
| Insertion Loss | 0.22 dB, 0.29 dB, 0.34 dB, 0.55 dB, 0.49 dB, 0.62 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | WLAN + ISM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.056 | $2,240.00 |
Need more?