Reference Only

DKB3-05S1PH3

DC/DC Converters - Through Hole 3.0kV 5V/5V 3W SIN SINGLE OUTPUT ISO SIP.

Manufacturer:

Mfr Part:
DKB3-05S1PH3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power3 W
Input Voltage, Nominal5 V
Input Voltage, Min4.5 V
Input Voltage, Max5.5 V
Output Voltage-Channel 15 V
Output Current-Channel 1750 mA
Isolation Voltage3 kV
Package / CaseSIP-7
IndustryIndustrial
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
SeriesDKB3
Case StyleEncapsulated
Input Voltage4.5 V to 5.5 V
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters
Part # Aliases1106300211

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504408500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.41$160.25
$6.21$310.50
$6.02$602.00
$5.77$1,442.50
$5.50$2,750.00
$5.33$5,330.00
Need more?