Reference Only

DKB2-12S1H3

DC/DC Converters - Through Hole 3.0kV 12V/5V 2W SIN SINGLE OUTPUT ISO SIP.

Manufacturer:

Mfr Part:
DKB2-12S1H3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power2 W
Input Voltage, Nominal12 VDC
Input Voltage - Min10.8 VDC
Input Voltage - Max13.2 VDC
Output Voltage-Channel 15 VDC
Output Current-Channel 1208 mA
Isolation Voltage3 kVDC
Package / CaseSIP-7
IndustryIndustrial
SeriesDKB2
Case StyleEncapsulated
Input Voltage10.8 VDC to 13.2 VDC
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
ProductIsolated
SubcategoryDC-DC Converters
Part # Aliases1106300049

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.58$114.50
Need more?