Reference Only

DKA1-24D3P

DC/DC Converters - Through Hole 1k5V 24V/15V 1W DUAL DUAL OUTPUT ISO SIP.

Manufacturer:

Mfr Part:
DKA1-24D3P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal24 VDC
Input Voltage - Min21.6 VDC
Input Voltage - Max26.4 VDC
Output Voltage-Channel 115 V
Output Current-Channel 133 mA
Output Voltage-Channel 2- 15 VDC
Output Current-Channel 233 mA
Isolation Voltage1.5 kV
Package / CaseSIP-7
SeriesDKA1
Case StyleEncapsulated
Input Voltage21.6 VDC to 26.4 VDC
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
ProductIsolated
SubcategoryDC-DC Converters
Part # Aliases1106200190

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.90$97.50
Need more?