Reference Only

DKA1-24D2P

DC/DC Converters - Through Hole 1k5V 24V/12V 1W DUAL DUAL OUTPUT ISO SIP.

Manufacturer:

Mfr Part:
DKA1-24D2P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal24 VDC
Input Voltage, Min21.6 VDC
Input Voltage, Max26.4 VDC
Output Voltage-Channel 112 V
Output Current-Channel 142 mA
Output Voltage-Channel 2- 12 VDC
Output Current-Channel 242 mA
Isolation Voltage1.5 kV
Package / CaseSIP-7
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
SeriesDKA1
Case StyleEncapsulated
Input Voltage21.6 VDC to 26.4 VDC
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters
Part # Aliases1106200189

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504408500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.75$93.75
$3.64$182.00
$3.53$353.00
$3.38$845.00
$3.25$1,625.00
$3.15$3,150.00
$3.08$7,700.00
Need more?