CX4005NLT Pulse Electronics

CX4005NLT

Signal Conditioning .

Manufacturer:

Mfr Part:
CX4005NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductDividers
Frequency5 MHz to 250 MHz
Impedance75 Ohms
Termination StyleSMD/SMT
Package / CaseSMD-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Insertion Loss3.4 dB
MountingBoard Mount
SubcategoryFilters
Type5-Way Divider

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,700 / Multiples: 850)
Quantity Unit PriceExt. Price
$2.22$3,774.00
$1.97$8,372.50
Need more?