CX2081 Pulse Electronics

CX2081

Obsolete
Audio Transformers / Signal Transformers XFMR RF KAYAK;

Manufacturer:

Mfr Part:
CX2081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductRF Transformers
Termination StyleSMD/SMT
Frequency Range5 MHz to 125 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ApplicationWideband
Length4.3 mm
Width3 mm
Height5.3 mm
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?