Reference Only

CX1210MKX7R9BB224

Feed Through Capacitors 50VDC .22uF X7R 1210 20% Thickness=1.6mm.

Manufacturer:

Mfr Part:
CX1210MKX7R9BB224

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFeed Through Capacitors
Capacitance22 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance20 %
Number of Terminals3 Terminal
Package / Case1210 (3225 metric)
Length3.2 mm
Width2.5 mm
Height1.7 mm
ProductX2Y Capacitor Filters
Ground Terminal1.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
DielectricX7R
SeriesX2Y
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameX2Y

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.47$2,820.00
$0.44$10,560.00
Need more?