Reference Only

CX0805MRX7R0BB102

Feed Through Capacitors 100V 1000pF X7R 0805 20% Thickness=0.85mm.

Manufacturer:

Mfr Part:
CX0805MRX7R0BB102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFeed Through Capacitors
Capacitance1000 pF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Tolerance20 %
Number of Terminals3 Terminal
Package / Case0805 (2012 metric)
Length2 mm
Width1.25 mm
Height0.85 mm
ProductX2Y Capacitor Filters
Ground Terminal0.7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesX2Y
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameX2Y
TypeSurface Mount Ceramic EMI Filter Capacitor
Part # Aliases08052R102M0B20D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.267$5,340.00
$0.257$6,168.00
Need more?