Reference Only

CX0603MRX5R5BB474

Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm.

Manufacturer:

Mfr Part:
CX0603MRX5R5BB474

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFeed Through Capacitors
Capacitance47 nF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Tolerance20 %
Number of Terminals3 Terminal
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.85 mm
Height0.65 mm
ProductX2Y Capacitor Filters
Ground Terminal0.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
DielectricX5R
SeriesX2Y
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameX2Y

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.165$3,300.00
$0.152$3,648.00
Need more?