Reference Only

CX0603MRNPO9BB101

Obsolete
Feed Through Capacitors

Manufacturer:

Mfr Part:
CX0603MRNPO9BB101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFeed Through Capacitors
Number of Terminals3 Terminal
ProductX2Y Capacitor Filters
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?