Reference Only
CT-05
Board Mount Current Sensors SensCurr Low CT-05 20Aac.
Datasheet
CT-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Board Mount Current Sensors | |
| Core Size | 5.5 mm | |
| Current Rating | 20 A | |
| Height | 17.5 m | |
| Length | 17.5 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Board Mount Current Sensors | |
| Sensor Type | Open Loop | |
| Series | CT | |
| Subcategory | Sensors | |
| Width | 10 mm | |
| Part # Aliases | USEN0500000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.41 | $6,492.00 |
Need more?