Reference Only
CKR05BX222KR
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200 pF BX 10% 5.08 mm LDD Mil X7R PRF39014.
Datasheet
CKR05BX222KR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Capacitance | 2.2 nF | |
| Case Style | Molded | |
| Class | Class 2 | |
| Dielectric | BX | |
| Dissipation Factor DF | 0.025 | |
| Height | 4.83 mm | |
| Lead Diameter | 0.635 mm | |
| Lead Spacing | 5.08 mm | |
| Lead Style | Outside Bend | |
| Length | 4.83 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Product | MIL-PRF MLCCs | |
| Series | LDD Mil X7R PRF39014 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Type | Multilayer Ceramic Capacitor | |
| Voltage Rating DC | 100 VDC | |
| Width | 2.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $107.00 | |
| $0.91 | $455.00 | |
| $0.85 | $850.00 | |
| $0.78 | $1,560.00 | |
| $0.74 | $3,700.00 | |
| $0.71 | $7,100.00 |
Need more?