Reference Only

CKC33C444KCGLCAUTO

New Technology
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.44uF 3640 KCLINK KONNEKT AECQ2.

Manufacturer:

Mfr Part:
CKC33C444KCGLCAUTO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.44 uF
Voltage Rating DC500 VDC
DielectricC0G (NP0)
Tolerance10 %
Case Code - in3640 (Reversed)
Case Code - mm9110
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length7.6 mm (0.299 in)
Width10.2 mm (0.402 in)
ProductAutomotive Grade MLCCs
QualificationAEC-Q200
SeriesKC-LINK with KONNEKT
PackagingReel
ClassClass 1
Package / Case3640 (9110 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeC0G Dielectric Automotive Grade MLCC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$13.25$1,656.25
Need more?