Reference Only

CKC21C663KDGLCTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.066uF C0G 2220 10%.

Manufacturer:

Mfr Part:
CKC21C663KDGLCTU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.066 uF
Voltage Rating DC1 kVDC
DielectricC0G (NP0)
Tolerance10 %
Case Code - in2220
Case Code - mm5650
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
ProductGeneral Type MLCCs
SeriesKC-LINK with KONNEKT
PackagingReel
ClassClass 1
Package / Case2220 (5650 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial and Automotive Grade MLCCs
Part # AliasesCKC21C663KDGLC7800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.64$1,392.00
$4.57$4,113.00
$4.52$8,136.00
Need more?