Reference Only

CKC21C143KJGLC7210

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1700V 0.014uF 2220 KCLINK KONNEKT.

Manufacturer:

Mfr Part:
CKC21C143KJGLC7210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.014 uF
Voltage Rating DC1.7 kVDC
DielectricC0G (NP0)
Tolerance10 %
Case Code - in2220
Case Code - mm5650
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
ProductGeneral Type MLCCs
SeriesKC-LINK with KONNEKT
PackagingReel
ClassClass 1
Package / Case2220 (5650 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial and Automotive Grade MLCCs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.65$5,812.50
$4.29$10,725.00
Need more?