Reference Only

CGP1C472MNWDAAWL25

Ceramic Disc Capacitors 10000V 4700pF 20% Y5U -30C/+85C LS=10mm.

Manufacturer:

Mfr Part:
CGP1C472MNWDAAWL25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCeramic Disc Capacitors
Capacitance4.7 nF
Voltage Rating DC10 kVDC
Termination StyleRadial
DielectricY5U
Lead Spacing10 mm (0.394 in)
Diameter22.5 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesCGP DISC Comm HV
PackagingBulk
ClassClass 2
Lead Diameter0.6 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
Thickness10 mm
TypeRadial Leaded Ceramic Disc Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?