Reference Only
CER ERF KIT 01
Capacitor Kits 100 PCS OF 110 VALUE
Datasheet
CER ERF KIT 01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Type | High Frequency SMT Capacitor | |
| Capacitance Range | 100 fF to 100 pF | |
| Package / Case | 0201 (0603 metric), 0402 (1005 metric), 0603 (1608 metric), 0805 (2012 metric) | |
| Product Type | Capacitor Kits | |
| Series | SMD Indust X7R HT175C | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance Range | 0.1 pF to 5 % | |
| Tolerance | 0.1 pF, 0.25 pF, 5 % | |
| Voltage Range | 10 V to 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?